2. Development Boards, Evaluation Tools
                      3. Application Specific & Reference Design Kits
                      Imprimer la page

                      DC1785B

                      Demonstration Board, LTC2991, Current, Temperature & Voltage Monitor

                      ANALOG DEVICES DC1785B
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantDC1785B
                      Code Commande85W2966
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      2 En Stock
                      QuantitéPrix
                      1+91,000 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      91,00 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantDC1785B
                      Code Commande85W2966
                      Fiche technique

                      Data Sheet

                      Silicon ManufacturerLinear Technology
                      Silicon Core NumberLTC2991
                      Kit Application TypePower Management
                      Application Sub TypeCurrent, Temperature & Voltage Monitor
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Family Name-
                      Kit ContentsDemo Board LTC2991
                      Product Range-
                      SVHCNo SVHC (07-Jul-2017)

                      Aperçu du produit

                      DC1785B is a demonstration circuit that features the LTC2991, a high-performance temperature, voltage, and current monitor that uses an I2C interface for communication. DC1785B is a member of Linear Technology‘s QuikEval™ family of demonstration boards. It is designed to allow easy evaluation of the LTC2991 and may be connected directly to the target application’s analog signals while using the DC590 USB Serial Controller board and supplied software to measure performance. The exposed ground planes allow proper grounding to prototype circuitry. After evaluating with Linear Technology’s software, the digital signals can be connected to the end application’s processor/controller for development of the serial interface.

                      • Offers sub-millivolt voltage resolution, 1% current measurement and 1°C temperature accuracy

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Silicon Manufacturer

                      Linear Technology

                      Kit Application Type

                      Power Management

                      Core Architecture

                      -

                      Silicon Family Name

                      -

                      Product Range

                      -

                      Silicon Core Number

                      LTC2991

                      Application Sub Type

                      Current, Temperature & Voltage Monitor

                      Core Sub-Architecture

                      -

                      Kit Contents

                      Demo Board LTC2991

                      SVHC

                      No SVHC (07-Jul-2017)
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
                      SVHC :No SVHC (07-Jul-2017)