2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Imprimer la page

                                                                                                  DC1785B

                                                                                                  Demonstration Board, LTC2991, Current, Temperature & Voltage Monitor

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES DC1785B
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantDC1785B
                                                                                                  Code Commande85W2966
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  2 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+83,530 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  83,53 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantDC1785B
                                                                                                  Code Commande85W2966
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerLinear Technology
                                                                                                  Silicon Core NumberLTC2991
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeCurrent, Temperature & Voltage Monitor
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsDemo Board LTC2991
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Aperçu du produit

                                                                                                  DC1785B is a demonstration circuit that features the LTC2991, a high-performance temperature, voltage, and current monitor that uses an I2C interface for communication. DC1785B is a member of Linear Technology‘s QuikEval™ family of demonstration boards. It is designed to allow easy evaluation of the LTC2991 and may be connected directly to the target application’s analog signals while using the DC590 USB Serial Controller board and supplied software to measure performance. The exposed ground planes allow proper grounding to prototype circuitry. After evaluating with Linear Technology’s software, the digital signals can be connected to the end application’s processor/controller for development of the serial interface.

                                                                                                  • Offers sub-millivolt voltage resolution, 1% current measurement and 1°C temperature accuracy

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  Linear Technology

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  LTC2991

                                                                                                  Application Sub Type

                                                                                                  Current, Temperature & Voltage Monitor

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Demo Board LTC2991

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (07-Jul-2017)