| Quantité | Prix |
|---|---|
| 1+ | 137,180 $ |
Informations produit
Aperçu du produit
Demonstration circuit 1793A is a high voltage inverting charge pump with low noise dual-polarity LDO regulators featuring the LTC®3260EMSE. The LTC3260 operates with an input voltage from 4.5V to 32V. The demo board provides selectable LDO± output set magnitudes of 3.3V, 5V, 12V and 24V for each polarity. Additional LDO± set point jumper selections and optional topside ADJ± resistors allow the user to set other desired LDO± output voltages. The demo board also provides the means to select between Burst Mode® operation or constant-frequency mode operation, plus select an operating frequency of 500KHz, 200KHz, and 50KHz.
- LDO+ output voltage range from 1.2V to 32V (VIN ≥ LDO+ set point + 0.8V)
- LDO- output voltage range from -32V to -1.2V (VOUT ≤ LDO-set point-0.5V)
- Output voltage is -VIN (MODE = 0V), -0.94 • VIN (MODE ≥ 2V)
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
Power Management
Demo Board LTC3260EMSE#PBF
No SVHC (04-Feb-2026)
LTC3260EMSE#PBF
Charge Pump with LDO
-
Documents techniques (1)
Produits associés
7 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit