| Fabricant | ANALOG DEVICES |
|---|---|
| Réf. Fabricant | DC2042ACopie |
| Délai d’approvisionnement standard du fabricant | 11 semaines |
| Code Commande | 51AK5880 |
| Votre numéro de pièce | |
| Fiche technique |
| Quantité | Prix |
|---|---|
| 1+ | 205,230 $ |
| 5+ | 204,990 $ |
| 10+ | 204,750 $ |
| 25+ | 204,570 $ |
| 50+ | 200,480 $ |
| 100+ | 199,790 $ |
Informations produit
| Fabricant | ANALOG DEVICES |
|---|---|
| Réf. Fabricant | DC2042ACopie |
| Délai d’approvisionnement standard du fabricant | 11 semaines |
| Code Commande | 51AK5880 |
| Fiche technique | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | LTC3588EMSE-1 |
| Kit Application Type | Energy Harvester & Battery Charger |
| Application Sub Type | Energy Harvesting |
| Kit Contents | Demonstration Board LTC3588EMSE-1 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Aperçu du produit
DC2042A is a LTC3588-1/LTC3108/LTC3105/ LTC3459/LTC2935-2/LTC2935-4 Energy Harvesting (EH) multisource demonstration board. The DC2042A is a versatile energy harvesting demo board that is capable of accepting piezoelectric, solar, 4mA to 20mAloops, thermal-powered energy sources or any high impedance AC or DC source. The board contains four independent circuits consisting of the following EH ICs: LTC®3588-1: Piezoelectric energy harvesting power supply, LTC3108: ultra-low voltage step-up converter and power manager, LTC3105: step-up DC/DC converter with power point control and LDO regulator, LTC3459: 10V micropower synchronous boost converter, LTC2935-2/LTC2935-4: ultra-low power supervisor with power-fail output selectable thresholds. The board supports direct connection with the dust mote demo boards, the DC9003A-BMote on a chip or the DC9003A-A manager on a chip and Energy Micro STK development kit.
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Energy Harvester & Battery Charger |
| Kit Contents | Demonstration Board LTC3588EMSE-1 |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | LTC3588EMSE-1 |
|---|---|
| Application Sub Type | Energy Harvesting |
| Product Range | - |
Documents techniques (2)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | No SVHC (04-Feb-2026) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |