| Quantité | Prix |
|---|---|
| 1+ | 165,500 $ |
Informations produit
Aperçu du produit
DC2376A-A is a LTC2664-16 quad 16bit ±10V VOUT SoftSpan DAC with 10ppm/°C Max reference (req DC2026 or DC590) demonstration board. This device features per-channel SoftSpan configuration with five output ranges: 0V to 5V, 0V to 10V, ±2.5V, ±5V and ±10V. A toggle feature allows any or all DACs to switch between two programmed codes via a single SPI command or by the TGP input pin. The versatile SPI interface can operate on any logic level between 1.71V and 5.5V for easy interface to lower voltage microcontrollers or FPGAs.
Contenu
DC2376A-A demonstration board, Ribbon cable.
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
Data Converter
Demonstration Board LTC2664IUH-16, Ribbon Cable
No SVHC (04-Feb-2026)
LTC2664IUH-16
DAC
-
Documents techniques (2)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit