| Quantité | Prix |
|---|---|
| 1+ | 250,020 $ |
| 5+ | 245,020 $ |
| 10+ | 240,020 $ |
| 25+ | 235,020 $ |
| 50+ | 230,010 $ |
| 100+ | 227,140 $ |
Informations produit
Aperçu du produit
Demonstration circuit 2459A-A features the LTC®1668, 16bit, 50Msps current output DAC in a 28-lead SSOP package. The LTC1668 is a general purpose DAC with a wide range of applications. Depending on the end application, the best data source for evaluating the LTC1668 may be a digital pattern generator or the actual customer application circuit. Pin-compatible 14bit and 12bit versions are available for lower resolution requirements, but all DC2459A assembly types are populated with the LTC1668. DC2459A can be connected directly to a digital pattern generator or customer circuit. The DC2459A is also compatible with several popular low cost FPGA development boards for Altera and Xilinx devices. These include the Arrow SoCkit (Altera Cyclone 5 SoC), C5G (Altera Cyclone 5), DE0 Nano(Altera Cyclone 4), Embedded Micro Mojo (Xilinx Spartan 6), and Numato Labs Mimas (Xilinx Spartan 6) boards.
- Features LT1812 op-amp, single-ended: ±1V (2VP-P) output
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
Data Converter
Demonstration Board LTC1668CG
No SVHC (04-Feb-2026)
LTC1668CG
DAC
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit