| Quantité | Prix |
|---|---|
| 1+ | 194,280 $ |
Informations produit
Aperçu du produit
DC2708A is a LTC7001 fast high voltage high side NMOS static switch driver demonstration board. Demonstration circuit 2708A is a 135V, high side switch featuring the LTC®7001. The demo board is designed to switch a 5A output load from 0V up to 135V. This board offers a low 50ns (typical) propagation delay, fast switching times (<lt/>10ns) and 100% duty cycle operation. The LTC7001 is a fast high voltage high side N-channel MOSFET driver. An internal charge pump fully enhances an external N-channel MOSFET switch, allowing it to remain on indefinitely. A powerful gate driver can drive large gate capacitance MOSFETs with very short transition times, ideal for both high frequency switching and static switch applications. The LTC7001 operates over a 0V to 135V input supply range.
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
Power Management
Demonstration Board LTC7001EMSE#PBF
No SVHC (04-Feb-2026)
LTC7001EMSE#PBF
MOSFET Gate Driver
-
Documents techniques (1)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit