| Quantité | Prix |
|---|---|
| 1+ | 14,260 $ |
| 10+ | 11,150 $ |
| 25+ | 10,360 $ |
| 50+ | 9,920 $ |
| 100+ | 9,490 $ |
| 250+ | 9,300 $ |
| 500+ | 9,120 $ |
Informations produit
Aperçu du produit
The DS1100Z-500+ is a 5 tap economy timing element (delay line) in 8 pin NSOIC package. The device has 5 equally spaced taps and it is offered in surface mount package to save PCB area. Low cost and superior reliability over hybrid technology is achieved by combination of 100% silicon delay line and industry standard NSOIC packaging. The 5 tap silicon delay line reproduces input logic state at output after a fixed delay of 500ns and it has 100ns delay time per tap. The DS1100 is designed to reproduce both leading and trailing edges with equal precision. Each tap can drive up to 10 74LS loads.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Silicon timing circuit
- Fast turn prototypes
- Delays are stable and precise
- Improved replacement for DS1000 device
- Low power CMOS technology and TTL/CMOS compatible
- Vapour phase, IR and wave soldering
- Delays specified over both commercial and industrial temperature ranges
- Active current of 30mA at VCC = maximum, freq = 1MHz
Applications
Clock & Timing
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
5
500ns
5.25V
8Pins
-40°C
MSL 1 - Unlimited
100ns
4.75V
NSOIC
DS1100
85°C
No SVHC (04-Feb-2026)
Documents techniques (2)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit