| Fabricant | ANALOG DEVICES |
|---|---|
| Réf. Fabricant | DS1225AD-85+Copie |
| Délai d’approvisionnement standard du fabricant | 12 semaines |
| Code Commande | 73Y1103 |
| Votre numéro de pièce | |
| Fiche technique |
| Quantité | Prix |
|---|---|
| 1+ | 56,460 $ |
| 5+ | 54,940 $ |
| 10+ | 53,410 $ |
| 25+ | 51,880 $ |
| 50+ | 49,880 $ |
| 100+ | 48,960 $ |
Informations produit
| Fabricant | ANALOG DEVICES |
|---|---|
| Réf. Fabricant | DS1225AD-85+Copie |
| Délai d’approvisionnement standard du fabricant | 12 semaines |
| Code Commande | 73Y1103 |
| Fiche technique | |
| Memory Type | SRAM |
| Memory Size | 64Kbit |
| NVRAM Memory Configuration | 8K x 8bit |
| IC Interface Type | - |
| Access Time | 85ns |
| Memory Case Style | EDIP |
| No. of Pins | 28Pins |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | 1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (04-Feb-2026) |
Aperçu du produit
The DS1225AD-85+ is a 64K non-volatile SRAM in 28 pin EDIP package. It is a 65,536bit, fully static, non-volatile SRAM organized as 8192 words by 8 bits. Each NV SRAM has a self contained lithium energy source and control circuitry which constantly monitors VCC for an out of tolerance condition. When such a condition occurs, the lithium energy source is automatically switched on and the write protection is unconditionally enabled to prevent data corruption. The NV SRAM can be used in place of existing 8K x 8 SRAMs directly conforming to the popular bytewide 28 pin DIP package. The device matches the pin-out of 2764 EPROM and the 2864 EEPROM allowing direct substitution while enhancing performance. There is no limit on the number of write cycles that can be executed and additional support circuitry is not required for microprocessor interfacing.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Data is automatically protected during power loss
- Directly replaces 8K x 8 volatile static RAM or EEPROM
- Unlimited write cycles
- Low power CMOS
- Read and write access time is 85ns
- Lithium energy source is disconnected to retain freshness until power is applied for the first time
Applications
Embedded Design & Development
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
| Memory Type | SRAM |
|---|---|
| NVRAM Memory Configuration | 8K x 8bit |
| Access Time | 85ns |
| No. of Pins | 28Pins |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 70°C |
| MSL | MSL 1 - Unlimited |
| Memory Size | 64Kbit |
|---|---|
| IC Interface Type | - |
| Memory Case Style | EDIP |
| Supply Voltage Min | 4.5V |
| Operating Temperature Min | 0°C |
| Product Range | - |
| SVHC | 1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (04-Feb-2026) |
Documents techniques (1)
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | 1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (04-Feb-2026) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |