| Fabricant | ANALOG DEVICES |
|---|---|
| Réf. Fabricant | DS1245Y-120+Copie |
| Délai d’approvisionnement standard du fabricant | 12 semaines |
| Code Commande | 73Y1168 |
| Votre numéro de pièce | |
| Fiche technique |
| Quantité | Prix |
|---|---|
| 1+ | 108,150 $ |
| 5+ | 105,270 $ |
| 10+ | 102,400 $ |
| 25+ | 99,510 $ |
| 50+ | 95,620 $ |
| 100+ | 93,840 $ |
Informations produit
| Fabricant | ANALOG DEVICES |
|---|---|
| Réf. Fabricant | DS1245Y-120+Copie |
| Délai d’approvisionnement standard du fabricant | 12 semaines |
| Code Commande | 73Y1168 |
| Fiche technique | |
| Memory Type | SRAM |
| Memory Size | 1Mbit |
| NVRAM Memory Configuration | 128K x 8bit |
| IC Interface Type | - |
| Access Time | 120ns |
| Memory Case Style | EDIP |
| No. of Pins | 32Pins |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | 1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (04-Feb-2026) |
Aperçu du produit
The DS1245Y-120+ is a 1024K non-volatile SRAM in 32 pin EDIP package. This 1,048,576bit fully static non-volatile SRAM is organized as 131,072 words by 8 bits. It has self contained lithium energy source and control circuitry which constantly monitors VCC for an out of tolerance condition. When such a condition occurs, the lithium energy source will be automatically switched on and write protection is unconditionally enabled to prevent data corruption. Lithium energy source is electrically disconnected to retain freshness until power is applied for the first time. The DIP package DS1245 device can be used in place of existing 128K x 8 static RAMs directly conforming to popular bytewide 32 pin DIP standard. There is no limit on the number of write cycles that can be executed and additional support circuitry is not required for microprocessor interfacing.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- 10 years minimum data retention in the absence of external power
- Data is automatically protected during power loss
- Low power CMOS technology
- Read and write access time of 120ns
- Write protection voltage of 4.37V
- 5pF input/output capacitance
Applications
Embedded Design & Development
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
| Memory Type | SRAM |
|---|---|
| NVRAM Memory Configuration | 128K x 8bit |
| Access Time | 120ns |
| No. of Pins | 32Pins |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 70°C |
| MSL | MSL 1 - Unlimited |
| Memory Size | 1Mbit |
|---|---|
| IC Interface Type | - |
| Memory Case Style | EDIP |
| Supply Voltage Min | 4.5V |
| Operating Temperature Min | 0°C |
| Product Range | - |
| SVHC | 1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (04-Feb-2026) |
Documents techniques (1)
Produits de remplacement pour DS1245Y-120+
2 produit(s) trouvé(s)
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
| US ECCN: | 3A991B |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | 1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (04-Feb-2026) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |
| Traçabilité des produits |