| Quantité | Prix |
|---|---|
| 1+ | 5,350 $ |
| 3000+ | 2,870 $ |
| 6000+ | 2,810 $ |
| 12000+ | 2,760 $ |
| 18000+ | 2,700 $ |
| 30000+ | 2,650 $ |
Informations produit
Aperçu du produit
DS2482S-100+ is a single-channel 1-wire host. It is an I²C-to-1-Wire® bridge device that interfaces directly to standard (100KHz max) or fast (400KHz max) I²C hosts to perform bidirectional protocol conversion between the I²C host and any downstream 1-wire server devices. Internal, factory-trimmed timers relieve the system host processor from generating time-critical 1-wire waveforms, supporting both standard and overdrive 1-wire communication speeds. To optimize 1-wire waveform generation, the DS2482-100 performs slew-rate control on rising and falling 1-wire edges and provides additional programmable features to match drive characteristics to the 1-wire server environment. Programmable, strong pullup features support 1-wire power delivery to 1-wire devices such as EEPROMs and sensors. Typical applications include printers, industrial sensors, medical instruments, cell phones, and PDAs.
- Allows easy interface between a I²C microport and a 1-wire server
- 1-wire host IO with selectable active or passive 1-wire pullup
- Provides reset/presence, 8-bit, single-bit, and 3-bit 1-wire IO sequences
- Standard and overdrive 1-wire communication speeds
- Two address inputs for I²C address assignment
- Minimizes line noise reducing system EMI, slew-controlled 1-wire edges
- Supply voltage range from 2.9 to 5.5V at TA=-40°C to +85°C
- Operating current is 0.75mA maximum at TA=-40°C to +85°C
- 8 SO package
- Temperature range from -40°C to +85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
I2C to 1-Wire
SOIC
NSOIC
-40°C
-
MSL 1 - Unlimited
2.9V
5.5V
8Pins
85°C
-
No SVHC (04-Feb-2026)
Documents techniques (2)
Produits de remplacement pour DS2482S-100+
1 produit trouvé
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit