| Quantité | Prix |
|---|---|
| 1+ | 10,780 $ |
| 10+ | 9,330 $ |
| 25+ | 8,860 $ |
| 50+ | 8,550 $ |
| 100+ | 8,250 $ |
| 250+ | 7,970 $ |
| 500+ | 7,670 $ |
Informations produit
Aperçu du produit
The DS28EA00 is a digital thermometer with 9-bit (0.5°C) to 12-bit (1/16°C) resolution and alarm function with nonvolatile (NV), user-programmable upper and lower trigger points. Each DS28EA00 has its own unique 64-bit registration number that is factory programmed into the chip. Data is transferred serially through the 1-Wire® protocol, which requires only one data line and a ground reference for communication. The improved 1-Wire front-end with hysteresis and glitch filter enables the DS28EA00 to perform reliably in large 1-Wire networks.
- Digital Thermometer Measures Temperatures from -40°C to +85°C
- Thermometer Resolution is User Selectable from 9 to 12 Bits
- Unique 1-Wire Interface Requires Only One Port Pin for Communication
- Each Device Has a Unique 64-Bit, FactoryLasered Registration Number
- Multidrop Capability Simplifies Distributed Temperature-Sensing Applications
- Improved 1-Wire Interface with Hysteresis and Glitch Filter
- User-Definable NV Alarm Threshold Settings/User Bytes
- Alarm Search Command to Quickly Identify Devices Whose Temperature is Outside of Programmed Limits
- Standard and Overdrive 1-Wire Speed
- Any Rack-Based Electronic System; Climate Control; Data communication equipment; Process Temperature Monitoring; Servers; Wireless Basestations
Applications
Datacom, HVAC
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Digital
± 0.5°C
± 0.5°C
-40°C
+85°C
SOP
3V
1Channels
1 Wire
85°C
-
-
Digital
± 0.5°C
-40°C
85°C
µSOP
8Pins
5.5V
12 bits
-40°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit