Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantANALOG DEVICES
Réf. FabricantDS4402N+Copie
Délai d’approvisionnement standard du fabricant12 semaines
Code Commande41AC9649
Gamme de produitDual 5-Bit Current Output DACs
Votre numéro de pièce
91 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 3,560 $ |
| 10+ | 2,670 $ |
| 100+ | 2,190 $ |
| 500+ | 2,000 $ |
| 1000+ | 1,950 $ |
| 2500+ | 1,890 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
3,56 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantANALOG DEVICES
Réf. FabricantDS4402N+Copie
Délai d’approvisionnement standard du fabricant12 semaines
Code Commande41AC9649
Gamme de produitDual 5-Bit Current Output DACs
Fiche technique
Resolution5bit
InterfacesI2C
InterfacesI2C
Supply Voltage Min5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleTDFN
No. of Channels2Channels
Output TypeCurrent
Input Channel TypeSerial
IC Case / PackageTDFN-EP
No. of Pins14Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 5-Bit Current Output DACs
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Aperçu du produit
The DS4402N+ is a two channel, I2C adjustable current digital to analogue converter (DAC) in 14 pin TDFN package. Each output has 31 sink and 31 source settings that are programmed by the I2C interface. External resistors set the full-scale range and step size of each output. Ideally used at power-supply adjustment, power-supply margining and adjustable current sink or source.
- Supply voltage of 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Full scale range for each DAC determined by external resistors
- I2C compatible serial interface
- Two three-level address pins allow nine devices on same I2C bus
- 500μA supply current at VCC = 5.5V
- 240Kohm address input resistors
- 1.23V reference voltage, 10pF I/O capacitance
- 400KHz maximum SCL clock frequency
- Adjustable Current Sink or Source;Power-Supply Adjustment; Power-Supply Margining
Applications
Signal Processing
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Resolution
5bit
Interfaces
I2C
Supply Voltage Max
2.7V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
2Channels
Input Channel Type
Serial
No. of Pins
14Pins
Operating Temperature Min
-40°C
Product Range
Dual 5-Bit Current Output DACs
MSL
-
Interfaces
I2C
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
TDFN
Output Type
Current
IC Case / Package
TDFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (04-Feb-2026)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit