| Quantité | Prix |
|---|---|
| 1+ | 185,180 $ |
| 5+ | 181,480 $ |
| 10+ | 177,770 $ |
| 25+ | 174,080 $ |
| 50+ | 170,370 $ |
| 100+ | 166,860 $ |
Informations produit
Aperçu du produit
EVAL-AD4114SDZ is an evaluation board to evaluate AD4114 single supply, 24bit, Sigma-Delta ADC with ±10V inputs. It includes voltage references and power and data insulation and can be connected to the Analog Devices, Inc., system demonstration platform (SDP) hardware. The SDP board provides connection to a PC via a universal serial bus (USB) port and can provide power for the EVAL-AD4114SDZ from the PC USB port.
- Fully featured evaluation board for the AD4114
- PC software for control and data analysis (time domain)
Contenu
EVAL-AD4114SDZ evaluation board, AD411x Eval+ evaluation software, Plastic screw and washer set.
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
24bit
Data Converter
Evaluation Board AD4114BCPZ, Plastic Screw and Washer Set
No SVHC (04-Feb-2026)
AD4114BCPZ
31.25kSPS
Multi-Channel Sigma-Delta ADC
-
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit