Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 88,200 $ |
Informations produit
Aperçu du produit
EVAL-AD5142DBZ is a daughter board for evaluating the AD5142, a quad-channel, 256-position, non-volatile memory, digital potentiometer. With versatile programmability, the AD5142 allows multiple modes of operation, including read/write access in the RDAC and EEMEM registers, increment/decrement of resistance, resistance changes in ±6dB scales, wiper setting readback, and extra EEMEM for storing user-defined information, such as memory data for other components or a lookup table. The AD5142 supports a dual-supply ±2.25 to ±2.75V operation and a single-supply 2.3 to 5.5V operation, making device suitable for battery-powered applications and many other applications. In addition, AD5142 uses a versatile SPI-compatible serial interface that operates in fast mode, allowing speeds of up to 50MHz. The EVALAD5142DBZ can operate in single-supply or dual-supply mode and incorporates an internal power supply from the USB.
- Full featured evaluation board in conjunction with low voltage digiPOT motherboard (EVAL-MB-LV-SDZ)
- Various test circuits
- Various AC/DC input signals
- PC control via a separately purchased system demonstration platform (SDP-B or SDP-S)
- PC software for control
Contenu
EVAL-AD5142DBZ board, EVAL-MB-LV-SDZ motherboard, CD (self-installing software that allows users to control the board and exercise all functions of the device, Electronic version of the AD5142 data sheet, Electronic version of the UG-471 user guide).
Spécifications techniques
Analog Devices
-
Data Converter
Eval Board AD5142, EVAL-MB-LV-SDZ Mother Board, Software CD with Documentation
No SVHC (04-Feb-2026)
AD5142
-
Digital Potentiometer
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
