Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 115,150 $ |
Informations produit
Aperçu du produit
EVAL-AD5543SDZ is an evaluation board evaluating the AD5543 precision, 16-bit, low power, current output, small form factor, digital-to-analogue converter (DAC). It is designed to operate from a single 5V supply with a ±10V multiplying reference. The applied external reference, VREF, determines the full-scale output current. An internal feedback resistor (RFB) facilitates the R-2R and temperature tracking for voltage conversion when combined with an external op amp. The board is used in conjunction with the EVAL-SDP-CB1Z system development platform (SDP) board which is purchased separately from the evaluation board. The USB-to-SPI communication to the AD5543 is completed using this Blackfin®-based development board. Suitable for automatic test equipment, instrumentation, digitally controlled calibration and industrial control PLCs applications.
- Full-featured evaluation board for the AD5543
- Graphic user interface software for board control and data analysis
- Connector to EVAL-SDP-CB1Z system development platform board
- Various power supply options
Spécifications techniques
Analog Devices
16bit
Data Converter
Eval Board AD5543, Software CD
No SVHC (04-Feb-2026)
AD5543
-
Current Output DAC
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit