2. Development Boards, Evaluation Tools
                                                                                                3. Clock & Timing Development Kits
                                                                                                Imprimer la page

                                                                                                EVAL-AD5932EBZ

                                                                                                Evaluation Kit, AD5932, Waveform Generator, Programmable Single-Scan, 2.3 to 5.5 V Supply

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES EVAL-AD5932EBZ
                                                                                                ANALOG DEVICES EVAL-AD5932EBZ
                                                                                                ANALOG DEVICES EVAL-AD5932EBZ
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantEVAL-AD5932EBZ
                                                                                                Code Commande50AK1326
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                1 En Stock
                                                                                                QuantitéPrix
                                                                                                1+168,990 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                168,99 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantEVAL-AD5932EBZ
                                                                                                Code Commande50AK1326
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberAD5932
                                                                                                Kit Application TypeClock & Timing
                                                                                                Application Sub TypeWaveform Generator
                                                                                                Kit ContentsEvaluation Board AD5932, Software CD
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                EVAL-AD5932EBZ is an evaluation board for the AD5932 programmable single-scan waveform generator. The evaluation board interfaces to the USB port of a PC. It is possible to power the entire board using the USB port. The AD5932 evaluation board includes a 50MHz oscillator that provides the MCLK for the AD5932. The AD5932 is a waveform generator that allows the user to generate synthesized analog or digital frequency-stepped waveforms.

                                                                                                • Full-featured evaluation board for the AD5932
                                                                                                • USB cable for PC connection
                                                                                                • Can be powered entirely from USB port
                                                                                                • PC software for control of AD5932
                                                                                                • On-board patchwork area

                                                                                                Contenu

                                                                                                EVAL-AD5932EBZ evaluation board, Software CD.

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Kit Application Type

                                                                                                Clock & Timing

                                                                                                Kit Contents

                                                                                                Evaluation Board AD5932, Software CD

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Silicon Core Number

                                                                                                AD5932

                                                                                                Application Sub Type

                                                                                                Waveform Generator

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                element14 Technical Page EN

                                                                                                Produits associés

                                                                                                1 produit trouvé