| Quantité | Prix |
|---|---|
| 1+ | 168,990 $ |
Informations produit
Aperçu du produit
EVAL-AD5932EBZ is an evaluation board for the AD5932 programmable single-scan waveform generator. The evaluation board interfaces to the USB port of a PC. It is possible to power the entire board using the USB port. The AD5932 evaluation board includes a 50MHz oscillator that provides the MCLK for the AD5932. The AD5932 is a waveform generator that allows the user to generate synthesized analog or digital frequency-stepped waveforms.
- Full-featured evaluation board for the AD5932
- USB cable for PC connection
- Can be powered entirely from USB port
- PC software for control of AD5932
- On-board patchwork area
Contenu
EVAL-AD5932EBZ evaluation board, Software CD.
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
Clock & Timing
Evaluation Board AD5932, Software CD
No SVHC (25-Jun-2025)
AD5932
Waveform Generator
-
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit