Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 494,690 $ |
Informations produit
Aperçu du produit
EVAL-ADAQ4216-FMCZ is a board that enables quick and easy performance evaluation of the ADAQ4216, a 16bit, 2MSPS μModule® data-acquisition system in package (SiP) solution. The ADAQ4216 combines critical passive components and signal processing blocks necessary for optimum precision performance. It can be directly interfaced with Digilent Zedboard by a 160-pin FMC connector. The EVAL-ADAQ4216-FMCZ board has the necessary support circuitry for the operation and control of the ADAQ4216.
- A 16bit, 2MSPS, successive approximation register (SAR) analogue- to-digital converter (ADC)
- A low-noise, high-bandwidth programmable instrumentation amplifier
- A second-order anti-aliasing filter
- A low-noise, low-distortion, high-bandwidth ADC driver
- A 1.8V low dropout (LDO) regulator
- On-board voltage reference and complete power solution
- On-board clock source and level translators
- ACE software for configuration and data analysis (time and frequency domain)
- FMC-LPC system board connector Zedboard compatible
Contenu
EVAL-ADAQ4216-FMCZ evaluation board, Micro-SD memory card (with adapter) containing system board boot software and Linux OS.
Spécifications techniques
Analog Devices
Data Converter
Evaluation Board ADAQ4216BBCZ, Micro-SD Memory Card (with Adapter)
No SVHC (25-Jun-2025)
ADAQ4216BBCZ
µModule Data Acquisition System
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit