| Quantité | Prix |
|---|---|
| 1+ | 164,150 $ |
Informations produit
Aperçu du produit
EVAL-LT8277-AZ is an evaluation circuit to evaluate dual-phase nonsynchronous high-power step-up converter featuring the LT8277. It regulates the output voltage up to 60V and drives up to a 3A load at 60V when the VIN is between 9V and 36V. The EVAL-LT8277-AZ runs at 200kHz switching frequency with the ability to turn on spread spectrum frequency modulation (SSFM) for reduced EMI emission. It can run with or without SPI communications. Multiple EVAL-LT8277-AZ can be paralleled to deliver more output power. A graphic user interface (GUI) is available when connected to a DC2026C Linduino One demo circuit. The LT8277 is a dual-phase interleaved current mode boost and SEPIC controller. It has a wide input voltage range from 3V to 40V and an adjustable switching frequency between 100kHz and 2MHz.
- Input voltage PVIN range from 9V to 36V
- 200kHz typ switching frequency
- Output voltage range VOUT range from 9 to 60V at set by SPI interface
- 3A max output current IOUT at VIN = 9V, VOUT = 60V
- 92% typ efficiency at VIN = 12V, VOUT = 60V, IOUT = 3A
Spécifications techniques
Analog Devices
Power Management - Voltage Regulator
Evaluation Board LT8277RUDCM#WPBF
AEC-Q100
LT8277RUDCM#WPBF
Step Up DC / DC Converter
-
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit