| Quantité | Prix |
|---|---|
| 1+ | 65,800 $ |
| 5+ | 61,730 $ |
| 10+ | 57,640 $ |
| 25+ | 54,800 $ |
| 50+ | 52,870 $ |
| 100+ | 50,920 $ |
| 250+ | 48,610 $ |
Informations produit
Aperçu du produit
HMC1056LP4BE is a compact I/Q MMIC mixer that can be used as an image reject mixer or a single sideband upconverter. The mixer utilizes two standard Hittite double balanced mixer cells and a 90 degree hybrid fabricated in a GaAs Schottky diode process. A low frequency quadrature hybrid was used to produce a 100MHz LSB IF output. This product is a much smaller alternative to hybrid style image reject mixers and single Sideband Upconverter assemblies. This eliminates the need for wire bonding and allows the use of surface mount manufacturing techniques. Typical application includes point-to-point and point-to-multi-point radio, military radar, EW & ELINT, satellite communications, sensors.
- Frequency range from 8 to 10GHz (RF/LO, TA = +25°C, IF = 100MHz, LSB, LO = +10dBm)
- Frequency range is DC - 4GHz (typ, TA = +25°C, IF = 100MHz, LSB, LO = +10dBm)
- Conversion loss is 8dB (typ, 8 to 10GHz, TA = +25°C, IF = 100MHz, LSB, LO = +10dBm)
- Image rejection is 25dBc (typ, 8 to 10GHz, TA = +25°C, IF = 100MHz, LSB, LO = +10dBm)
- LO to RF isolation is 40dB (typ, 8 to 10GHz, TA = +25°C, IF = 100MHz, LSB, LO = +10dBm)
- LO to IF isolation is 35dB (typ, 8 to 10GHz, TA = +25°C, IF = 100MHz, LSB, LO = +10dBm)
- IP3 (input) is 18dBm (typ, 8 to 10GHz, TA = +25°C, IF = 100MHz, LSB, LO = +10dBm)
- Amplitude balance is +0.5dB (typ, 8 to 10GHz, TA = +25°C, IF = 100MHz, LSB, LO = +10dBm)
- Phase balance is +2.5Deg (typ, 8 to 10GHz, TA = +25°C, IF = 100MHz, LSB, LO = +10dBm)
- 20 lead QFN-EP package, operating temperature range from -40 to +85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
8GHz
8GHz
8GHz
12GHz
4GHz
18dBm
20Pins
85°C
MSL 1 - Unlimited
12GHz
12GHz
QFN-EP
0Hz
-8dB
QFN-EP
-40°C
-
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit