2. RF & Wireless
                                                                                                3. RF & Wireless ICs
                                                                                                4. RF Mixer ICs
                                                                                                Imprimer la page

                                                                                                HMC218BMS8GETR

                                                                                                RF Mixer, Double Balanced, 1 Channel, 3.5 to 8 GHz, -40 to 85 °C, MSOP-EP-8

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES HMC218BMS8GETR
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantHMC218BMS8GETR
                                                                                                Code Commande50AK1605
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                430 En Stock
                                                                                                QuantitéPrix
                                                                                                1+12,110 $
                                                                                                10+10,510 $
                                                                                                25+9,960 $
                                                                                                50+9,570 $
                                                                                                100+9,180 $
                                                                                                250+8,720 $
                                                                                                Prix pour :Each (Supplied on Cut Tape)
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                12,11 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantHMC218BMS8GETR
                                                                                                Code Commande50AK1605
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Frequency Min3.5GHz
                                                                                                Frequency Max8GHz
                                                                                                Frequency Response RF Min3.5GHz
                                                                                                Frequency Response RF Max8GHz
                                                                                                RF IC Case StyleMSOP-EP
                                                                                                Frequency Response LO Min3.5GHz
                                                                                                Frequency Response LO Max8GHz
                                                                                                Frequency Response IF Min0Hz
                                                                                                Frequency Response IF Max1.6GHz
                                                                                                Conversion Gain-7dB
                                                                                                Third Order Intercept Point IIP3 Typ17dBm
                                                                                                IC Case / PackageMSOP-EP
                                                                                                No. of Pins8Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                HMC218BMS8GE is a ultra miniature double-balanced mixers. This passive MMIC mixer is constructed of GaAs schottky diodes and novel planar transformer baluns on the chip. This device can be used as an up-converter, down-converter, bi-phase modulator / demodulator, or phase comparator. This mixer performs well when used as a down-converter from 3.5GHz to 8GHz and as an up-converter from 4.5GHz to 8GHz. The low conversion loss, high isolation and wide IF bandwidth make this mixer ideal for a variety of Rx and Tx frequency plans. It is widely used in applications such as base stations, repeaters & access points, WiMAX, WiBro & fixed wireless, portables & subscribers, PLMR, public safety & telematics etc.

                                                                                                • Passive double-balanced topology
                                                                                                • Input IP3 is +17dBm typical at (TA = +25°C, IF = 100MHz, LO = +13dBm)
                                                                                                • Low conversion loss is 7dB typical at (TA = +25°C, IF = 100MHz, LO = +13dBm)
                                                                                                • LO to RF isolation is 38dB typical at (TA = +25°C, IF = 100MHz, LO = +13dBm)
                                                                                                • LO to IF Isolation is 32dB typical at (TA = +25°C, IF = 100MHz, LO = +13dBm)
                                                                                                • Up-converter & down-converter applications
                                                                                                • Operating temperature is -40°C to +85°C
                                                                                                • Package style is 8-lead MSOP

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Frequency Min

                                                                                                3.5GHz

                                                                                                Frequency Response RF Min

                                                                                                3.5GHz

                                                                                                RF IC Case Style

                                                                                                MSOP-EP

                                                                                                Frequency Response LO Max

                                                                                                8GHz

                                                                                                Frequency Response IF Max

                                                                                                1.6GHz

                                                                                                Third Order Intercept Point IIP3 Typ

                                                                                                17dBm

                                                                                                No. of Pins

                                                                                                8Pins

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Frequency Max

                                                                                                8GHz

                                                                                                Frequency Response RF Max

                                                                                                8GHz

                                                                                                Frequency Response LO Min

                                                                                                3.5GHz

                                                                                                Frequency Response IF Min

                                                                                                0Hz

                                                                                                Conversion Gain

                                                                                                -7dB

                                                                                                IC Case / Package

                                                                                                MSOP-EP

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)
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
                                                                                                SVHC :No SVHC (04-Feb-2026)