Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantANALOG DEVICES
Réf. FabricantHMC311ST89ECopie
Délai d’approvisionnement standard du fabricant25 semaines
Code Commande60AK8249
Votre numéro de pièce
3 En Stock
Disponible jusqu à épuisement du stock
| Quantité | Prix |
|---|---|
| 1+ | 11,270 $ |
| 10+ | 10,170 $ |
| 25+ | 9,240 $ |
| 50+ | 8,610 $ |
| 100+ | 8,020 $ |
| 250+ | 7,380 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
11,27 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantANALOG DEVICES
Réf. FabricantHMC311ST89ECopie
Délai d’approvisionnement standard du fabricant25 semaines
Code Commande60AK8249
Fiche technique
Frequency Min0Hz
Frequency Max6GHz
Gain16dB
No. of Channels1Channels
Noise Figure Typ5dB
Frequency Response RF Min0Hz
Frequency Response RF Min0Hz
Frequency Response RF Max6GHz
Frequency Response RF Max6GHz
RF IC Case StyleSOT-89
Gain Typ16dB
Gain Typ16dB
Third Order Output Intercept Point OIP3 Typ31.5dBm
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageSOT-89
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Aperçu du produit
HMC311ST89E is a GaAs InGaP Heterojunction Bipolar Transistor (HBT) gain block MMIC SMT DC to 6GHz amplifier. The Darlington feedback pair used results in reduced sensitivity to normal process variations and yields excellent gain stability over temperature while requiring a minimal number of external bias components. Typical application includes cellular / PCS / 3G, fixed wireless & WLAN, CATV & cable modem, microwave radio.
- Gain is 16dB (typ, DC - 1.0GHz, Vs= 5V, Rbias= 22 Ohm, TA = +25°C)
- Gain variation over temperature is 0.004dB/ °C (typ, DC - 1.0GHz, Vs= 5V, Rbias= 22 Ohm, TA = +25°C)
- Return loss input / output is 8dB (typ, DC - 1.0GHz, Vs= 5V, Rbias= 22 Ohm, TA = +25°C)
- Reverse isolation is 20dB (typ, DC - 6GHz, Vs= 5V, Rbias= 22 Ohm, TA = +25°C)
- Output power for 1dB compression is 15.5dBm (typ, DC - 2.0GHz, Vs= 5V, Rbias= 22 Ohm, TA = +25°C)
- Output third order intercept is 31.5dBm (typ, DC - 1.0GHz, Vs= 5V, Rbias= 22 Ohm, TA = +25°C)
- Noise figure is 4.5dB (typ, DC - 4GHz, Vs= 5V, Rbias= 22 Ohm, TA = +25°C)
- Supply current is 55mA (typ, Vs= 5V, Rbias= 22 Ohm, TA = +25°C)
- SOT89 package, operating temperature range from -40 to +85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Frequency Min
0Hz
Gain
16dB
Noise Figure Typ
5dB
Frequency Response RF Min
0Hz
Frequency Response RF Max
6GHz
Gain Typ
16dB
Third Order Output Intercept Point OIP3 Typ
31.5dBm
Supply Voltage Max
5V
No. of Pins
4Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
6GHz
No. of Channels
1Channels
Frequency Response RF Min
0Hz
Frequency Response RF Max
6GHz
RF IC Case Style
SOT-89
Gain Typ
16dB
Supply Voltage Min
-
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (04-Feb-2026)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit