| Quantité | Prix |
|---|---|
| 1+ | 67,640 $ |
| 5+ | 61,490 $ |
| 10+ | 55,340 $ |
| 25+ | 52,260 $ |
| 50+ | 50,580 $ |
| 100+ | 48,890 $ |
| 250+ | 47,290 $ |
Informations produit
Aperçu du produit
HMC322ALP4E is a broadband non-reflective GaAs MESFET SP8T switch in a low cost leadless surface mount package. Covering DC to 8GHz, this switch offers high isolation and low insertion loss. This switch also includes an on board binary decoder circuit which reduces the required logic control lines to three. This switch operates using a negative control voltage of 0V to -5volts, and requires a fixed bias of -5V. This switch is suitable for usage in 50-Ohm or 75-Ohm systems. It is widely used in application such as broadband, fiber optics, switched filter banks, wireless below 8GHz etc.
- High isolation is 50dB typical at (DC - 2GHz)
- Input power for 1dB compression is 26dBm typical at (0.5GHz - 8GHz)
- Input third order intercept is 40dBm typical at (0.5GHz - 8GHz)
- Switching characteristic is 25ns typical at (DC - 8GHz)
- Operating temperature is -40°C to +85°C
- Package style is 24 lead QFN
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
0Hz
8GHz
0Hz
QFN-EP
QFN-EP
-4.5V
-40°C
2.4dB
-
No SVHC (04-Feb-2026)
SP8T
0Hz
8GHz
8GHz
-5.5V
24Pins
85°C
43dBm
MSL 3 - 168 hours
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit