Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantANALOG DEVICES
Réf. FabricantHMC453ST89ECopie
Délai d’approvisionnement standard du fabricant12 semaines
Code Commande54AK6577
Votre numéro de pièce
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 12 semaine(s)
| Quantité | Prix |
|---|---|
| 1+ | 42,970 $ |
| 5+ | 40,250 $ |
| 10+ | 37,520 $ |
| 25+ | 35,640 $ |
| 50+ | 34,080 $ |
| 100+ | 32,510 $ |
| 250+ | 31,500 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
42,97 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantANALOG DEVICES
Réf. FabricantHMC453ST89ECopie
Délai d’approvisionnement standard du fabricant12 semaines
Code Commande54AK6577
Fiche technique
Frequency Min400MHz
Frequency Max2.17GHz
Gain20.5dB
No. of Channels1Channels
Frequency Response RF Min400MHz
Noise Figure Typ9dB
Frequency Response RF Min400MHz
RF IC Case StyleSOT-89
Frequency Response RF Max2.17GHz
Frequency Response RF Max2.17GHz
Gain Typ20.5dB
Gain Typ20.5dB
Third Order Output Intercept Point OIP3 Typ49dBm
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Aperçu du produit
HMC453ST89E is a high dynamic range GaAs InGaP HBT 1.6W MMIC power amplifier. The high output IP3 and PAE make the ideal power amplifiers for Cellular/ PCS/3G and Fixed Wireless applications. Typical application includes GSM, GPRS & EDGE, CDMA & W-CDMA, CATV/cable modem, fixed wireless.
- Frequency range from 400 to 410MHz (TA = +25°C, Vs= +5V)
- Gain is 20.5dB (typ, 400 to 410MHz, TA = +25°C, Vs= +5V)
- Gain variation over temperature is 0.012dB /°C (typ, 400 to 410MHz, TA = +25°C, Vs= +5V)
- Input return loss is 20dB (typ, 400 to 410MHz, TA = +25°C, Vs= +5V)
- Output return loss is 12dB (typ, 400 to 410MHz, TA = +25°C, Vs= +5V)
- Output power for 1dB compression is 31.5dBm (typ, 400 to 410MHz, TA = +25°C, Vs= +5V)
- Saturated output power is 32dBm (typ, 400 to 410MHz, TA = +25°C, Vs= +5V)
- Output third order intercept is 47dBm (typ, 400 to 410MHz, TA = +25°C, Vs= +5V)
- Noise figure is 9dB (typ, 400 to 410MHz, TA = +25°C, Vs= +5V)
- SOT89 package, operating temperature range from -40 to +85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Frequency Min
400MHz
Gain
20.5dB
Frequency Response RF Min
400MHz
Frequency Response RF Min
400MHz
Frequency Response RF Max
2.17GHz
Gain Typ
20.5dB
Third Order Output Intercept Point OIP3 Typ
49dBm
Supply Voltage Max
5V
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
2.17GHz
No. of Channels
1Channels
Noise Figure Typ
9dB
RF IC Case Style
SOT-89
Frequency Response RF Max
2.17GHz
Gain Typ
20.5dB
Supply Voltage Min
-
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (04-Feb-2026)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit