| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 86,340 $ | 86,34 $ |
| Total Prix | 86,34 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 86,340 $ |
| 500+ | 72,070 $ |
| 1000+ | 70,630 $ |
Informations produit
Aperçu du produit
HMC564LC4 is a high dynamic range GaAs pHEMT MMIC low noise amplifier. Operating from 7 to 14GHz, the HMC564LC4 features an extremely flat small signal gain of 17dB as well as 1.8dB noise figure and +25dBm output IP3 across the operating band. This self-biased LNA is ideal for microwave radios due to its consistent output power, single +3V supply operation, and DC-blocked RF I/O. Typical application includes point-to-point radios, point-to-multi-point radios and VSAT, test equipment and sensors, military and space.
- Frequency range from 7 to 14GHz (TA=+25°C, Vdd 1, 2=+3V)
- Typical gain is 17dB (TA=+25°C, Vdd 1, 2=+3V)
- Typical noise figure 1.8dB (TA=+25°C, Vdd 1, 2=+3V)
- Typical output return loss is 14dB (TA=+25°C, Vdd 1, 2=+3V)
- Single supply is +3V at 51mA
- 50 ohm matched input/output
- 24-terminal ceramic leadless chip carrier [LCC] package
- Operating temperature range from -40 to +85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
7GHz
17dB
1.8dB
7GHz
LCC
17dB
25dBm
3.5V
24Pins
85°C
MSL 3 - 168 hours
14GHz
1Channels
7GHz
14GHz
14GHz
17dB
2.5V
LCC
-40°C
-
No SVHC (04-Feb-2026)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit