| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 132,590 $ | 132,59 $ |
| Total Prix | 132,59 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 132,590 $ |
| 500+ | 111,410 $ |
| 1000+ | 109,180 $ |
Informations produit
Aperçu du produit
HMC633LC4 is a GaAs PHEMT MMIC driver amplifier. It operates between 5.5GHz and 17GHz. The amplifier provides up to 30dB of gain, +30dBm output IP3, and +23dBm of output power at 1dB gain compression, while requiring 180mA from a +5V supply. It is an ideal driver amplifier for microwave radio applications from 5.5GHz to 17GHz. This amplifier’s I/Os are DC blocked and matched to 50 ohms with no external matching required. It is used in application such as point-to-point radios, point-to-multi-point radios & VSAT, LO driver for mixers, military & space etc.
- Gain variation over temperature is 0.030dB/°C typ at (5.5GHz - 9GHz, TA = +25°C)
- Input return loss is 22dB typ at (5.5GHz - 9GHz, TA = +25°C)
- Output return loss is 22dB typ at (5.5GHz - 9GHz, TA = +25°C)
- Saturated output power (Psat) is 23.8dBm typ at (5.5GHz - 9GHz, TA = +25°C)
- Noise figure is 10dB typ at (5.5GHz - 9GHz, TA = +25°C)
- Supply current is 180mA typ at (5.5GHz - 9GHz, TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is 24-LCC-EP
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
5.5GHz
30dB
5.5GHz
10dB
17GHz
30dB
30dBm
5.5V
24Pins
85°C
MSL 3 - 168 hours
17GHz
1Channels
5.5GHz
LCC-EP
17GHz
30dB
4.5V
LCC-EP
-40°C
-
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit