| Quantité | Prix |
|---|---|
| 1+ | 11,860 $ |
| 10+ | 9,830 $ |
| 25+ | 9,200 $ |
| 50+ | 8,830 $ |
| 100+ | 8,450 $ |
| 250+ | 8,180 $ |
| 500+ | 7,870 $ |
Informations produit
Aperçu du produit
HMC639ST89E is a GaAs pHEMT, high linearity, low noise, wideband gain block amplifier. This versatile gain block amplifier is powered from a single +5V supply and requires no external matching components. The internally matched topology permits this amplifier to be readily ported between virtually any printed circuit board material, regardless of its dielectric constant, thickness, or composition. Typical application includes cellular / PCS / 3G, WiMAX, WiBro, & fixed wireless, CATV & cable modem, microwave radio, IF and RF sections.
- Frequency range from 0.7 to 2.2MHz (Vs= 5V, TA = +25°C)
- Gain is 13dB (typ, 0.7 to 2.2GHz, Vs= 5V, TA = +25°C)
- Gain variation over temperature is 0.01dB / °C (typ, 0.7 to 2.2GHz, Vs= 5V, TA = +25°C)
- Input return loss is 12dB (typ, 0.7 to 2.2GHz, Vs= 5V, TA = +25°C)
- Output return loss is 12dB (typ, 0.7 to 2.2GHz, Vs= 5V, TA = +25°C)
- Output power for 1dB compression is 21dBm (typ, 0.7 to 2.2GHz, Vs= 5V, TA = +25°C)
- Saturated output power is 21dBm (typ, 0.7 to 2.2GHz, Vs= 5V, TA = +25°C)
- Output third order intercept is 38dBm (typ, 0.7 to 2.2GHz, Vs= 5V, TA = +25°C)
- Noise figure is 2.3dB (typ, 0.7 to 2.2GHz, Vs= 5V, TA = +25°C)
- 4 lead SOT89 package, operating temperature range from -40 to +85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
200MHz
13dB
2.5dB
200MHz
SOT-89
13dB
38dBm
5V
4Pins
85°C
MSL 1 - Unlimited
4GHz
1Channels
200MHz
4GHz
4GHz
13dB
-
SOT-89
-40°C
-
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit