| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 176,620 $ | 176,62 $ |
| Total Prix | 176,62 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 176,620 $ |
| 500+ | 151,680 $ |
| 1000+ | 148,640 $ |
Informations produit
Aperçu du produit
HMC773ALC3B is a general purpose double balanced mixer. It can be used as upconverter downconverter from 6GHz to 26GHz. This mixer requires no external components or matching circuitry. It provides excellent LO to RF and LO to IF suppression due to optimized balun structures. The mixer operates well with LO drive levels of 13dB or above. It eliminates need for wire bonding allowing use of surface mount manufacturing techniques. It is widely used in applications such as point to point radios, point to multipoint radios and very small aperture terminals (VSATs), test equipment and sensors, military end use etc.
- Conversion loss is 9dB typical
- Local oscillator to radio frequency isolation is 37dB typical
- LO to intermediate frequency isolation is 37dB typical
- RF to IF isolation is 20dB typical
- Input third-order intercept is 20dBm typical
- Input second order intercept is 50dB typical
- Input power for 1dB compression is 10dB typical
- IF bandwidth is DC to 8GHz
- Operating temperature range from -40°C to +85°C
- Package style is 12-terminal ceramic [LCC]
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
6GHz
6GHz
26GHz
6GHz
6GHz
26GHz
0Hz
8GHz
-9dB
20dBm
12Pins
85°C
MSL 3 - 168 hours
26GHz
6GHz
26GHz
LCC-EP
26GHz
0Hz
8GHz
-9dB
20dBm
LCC-EP
-40°C
-
No SVHC (04-Feb-2026)
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit