| Quantité | Prix |
|---|---|
| 1+ | 7,180 $ |
| 10+ | 5,470 $ |
| 25+ | 5,050 $ |
| 50+ | 4,800 $ |
| 100+ | 4,560 $ |
| 300+ | 4,380 $ |
| 500+ | 4,200 $ |
Informations produit
Aperçu du produit
The ICL7660CSA+ is a switched-capacitor Voltage Converter. The monolithic, CMOS switched-capacitor voltage converter that invert, double, divide or multiply a positive input voltage. They are pin compatible with the industry-standard ICL7660 and LTC1044. Operation is guaranteed from 1.5V to 10V with no external diode over the full temperature range. They deliver 10mA with a 0.5V output drop. The ICL7660 combine low quiescent current and high efficiency. Oscillator control circuitry and four power MOSFET switches are included on-chip.
- 98% Typical power-conversion efficiency
- No-load supply current of 200µA maximum at 5V
- No external diode required for higher-voltage operation
Applications
Power Management, Communications & Networking, Test & Measurement, Metering
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
NSOIC
8Pins
20mA
-
20mA
1.5V
Divider, Doubler, Inverting, Multiplier
0°C
MAX1044; ICL7660
No SVHC (04-Feb-2026)
Adjustable
20mA
NSOIC
-
-
10V
Surface Mount
70°C
MSL 1 - Unlimited
Documents techniques (2)
Produits de remplacement pour ICL7660CSA+
2 produit(s) trouvé(s)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit