| Quantité | Prix |
|---|---|
| 1+ | 15,900 $ |
| 10+ | 12,470 $ |
| 25+ | 11,800 $ |
| 50+ | 11,130 $ |
| 100+ | 10,810 $ |
| 250+ | 10,480 $ |
| 500+ | 10,150 $ |
Informations produit
Aperçu du produit
LT1181A is a dual RS232 driver/receiver pair with integral charge pump to generate RS232 voltage levels from a single 5V supply. This circuits feature rugged bipolar design to provide operating fault tolerance and ESD protection unmatched by competing CMOS designs. It is fully compliant with EIA RS232 standards. Driver outputs are protected from overload, and can be shorted to ground or upto ±30V without damage. During shutdown or power-off conditions, driver and receiver outputs are in a high impedance state, allowing line sharing. It is widely used in application such as portable computers, battery-powered systems, power supply generator, terminals, modems etc.
- ESD protection over ±10kV
- Uses small capacitors: 0.1µF
- CMOS comparable low power: 40mW
- Absolutely no latch-up
- Supply current (VCC) is 9mA typ
- Date rate is 120kBaud min at(RL = 3k, CL = 2500pF), 250kBaud at (RL = 3k, CL = 1000pF)
- Slew rate is 15V/µs typ at (RL = 3k, CL = 51pF)
- Operating temperature is -40°C to 85°C
- Package style is 16-lead plastic wide SO
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
RS232 Transceiver
RS232
2Drivers
-
5V
WSOIC
16Pins
±10 kV (HBM)
-40°C
-
-
LT1181A
RS232 Transceiver
2Receivers
2
250Kbps
5.5V
WSOIC
-
-
85°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit