| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 8,120 $ | 8,12 $ |
| Total Prix | 8,12 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 8,120 $ |
| 25+ | 5,740 $ |
| 50+ | 5,480 $ |
| 100+ | 5,210 $ |
| 250+ | 5,000 $ |
| 500+ | 4,900 $ |
Informations produit
Aperçu du produit
LT®3092 is a programmable 2-terminal current source. It requires only two resistors to set an output current between 0.5mA and 200mA. A multitude of analog techniques lend themselves to actively programming the output current. The LT3092 is stable without input and output capacitors, offering high DC and AC impedance. This feature allows operation in intrinsically safe applications. The SET pin features 1% initial accuracy and low temperature coefficient. Current regulation is better than 10ppm/V from 1.5V to 40V. The LT3092 can operate in a 2-terminal current source configuration in series with signal lines. It is ideal for driving sensors, remote supplies, and as a precision current limiter for local supplies. Internal protection circuitry includes reverse-battery and reverse-current protection, current limiting and thermal limiting.
- Input/output capacitors not required
- Resistor ratio sets output current
- Reverse-voltage protection
- <lt/>0.001%/V line regulation typical
- Current limit and thermal shutdown protection
- 8-lead plastic SOT-23 package
- Temperature range from -40°C to 125°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Current Source
40V
SOT-23
1%
AEC-Q100
MSL 1 - Unlimited
SOT-23
-
-
1.2V
200mA
8 Pin
-40°C to +125°C
-
No SVHC (04-Feb-2026)
-
40V
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit