| Quantité | Prix |
|---|---|
| 1+ | 14,490 $ |
| 10+ | 11,320 $ |
| 25+ | 10,530 $ |
| 50+ | 10,190 $ |
| 100+ | 9,870 $ |
| 363+ | 9,550 $ |
| 605+ | 9,090 $ |
Informations produit
Aperçu du produit
LT3500 is a current mode PWM step-down DC/DC converter with an internal 2.3A switch. Resistor-programmable 250KHz to 2.2MHz frequency range and synchronization capability enable optimization between efficiency and external component size. Cycle-by-cycle current limit, frequency foldback and thermal shutdown provide protection against a shorted output. The soft-start feature controls the ramp rate of the output voltage, eliminating input current surge during start-up, and also provides output tracking. It contains an internal NPN transistor with feedback control which can be configured as a linear regulator or as a linear regulator controller. It is widely used in application such as automotive battery regulation, industrial control, wall transformer regulation, distributed power regulation etc.
- Wide input voltage range is 3V to 36V
- Short-circuit protected over full input range
- 2A output current capability
- Soft-start/tracking capability
- Power good comparator with complimentary outputs
- Supply quiescent current is 2.5mA typical at (VFB = 0.9V, TJ = 25°C, VVIN = 15V)
- Supply shutdown current is 12μA typical at (VSHDN = 0V, TJ = 25°C, VVIN = 15V)
- FB voltage is 0.8V typical at (VVC = 1V, TJ = 25°C, VVIN = 15V)
- LDRV maximum current is 13mA typical at (VLDRV = 0V, TJ = 25°C, VVIN = 15V)
- Operating temperature is -40°C to 125°C, package style is 12-lead plastic DFN
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Multitopology Voltage Regulators
3V
1
1
2
DFN-EP
12Pins
-
-
Adjustable
Buck (Step Down)
MSL 1 - Unlimited
-
2 Output
40V
36V
DFN-EP
2A
2A
-40°C
125°C
-
2.4MHz
-
No SVHC (04-Feb-2026)
DFN-EP
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit