| Quantité | Prix |
|---|---|
| 1+ | 12,010 $ |
| 10+ | 9,330 $ |
| 25+ | 8,900 $ |
| 50+ | 8,490 $ |
| 100+ | 8,070 $ |
| 250+ | 7,750 $ |
| 500+ | 7,510 $ |
Informations produit
Aperçu du produit
LT®3762 is a synchronous DC/DC controller designed to operate as a constant-current source and constant voltage regulator. It features a programmable internal PWM dimming signal generator and a synchronous gate driver. The LT3762 is ideally suited for driving high current LEDs with high efficiency and reduced power loss. Rail-to-rail switch current sensing enables synchronous boost topologies and nonsynchronous topologies such as SEPIC. A voltage feedback pin serves as the input for several LED protection features and also allows the converter to operate as a constant-voltage source. Adding a capacitor at SSFM pin activates the Spread-Spectrum Modulation feature to reduce EMI. Application includes industrial and automotive lighting, accurate current-limited voltage regulators.
- Spread-spectrum frequency modulation for lower EMI
- PMOS switch driver for PWM and output disconnect
- Programmable VIN under voltage lockout, analog dimming via two control pins
- Drives LEDs in boost, SEPIC, buck mode, or buck boost mode configurations
- Maximum operation voltage is 2.5V (TA=25°C, VIN=24V, CTRL1, CTRL2, PWM=2V)
- Overvoltage lockout range from 38.5 to 43.5V (TA=25°C, VIN=24V, CTRL1, CTRL2, PWM=2V)
- Maximum operating IQ (not switching) is 500µA (RT=82.5K, FB=1.5V, PWM=0V)
- Voltage range from 1.96 to 2.04V (0µA ≤ IVREF ≤ 250µA, TA=25°C)
- Typical output impedance is 11Mohm (0.9V≤ VC ≤ 1.5V, TA=25°C)
- 28-lead plastic QFN package, temperature range from -40˚C to 125˚C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Synchronous Boost
2.5V
60V
-
Surface Mount
28Pins
125°C
-
No SVHC (04-Feb-2026)
Synchronous Boost
1Outputs
-
38.5V
-
1MHz
QFN-EP
-40°C
-
MSL 1 - Unlimited
-
QFN-EP
1MHz
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit