| Quantité | Prix |
|---|---|
| 1+ | 17,880 $ |
| 10+ | 14,030 $ |
| 25+ | 12,290 $ |
| 50+ | 12,000 $ |
| 100+ | 11,690 $ |
| 250+ | 11,680 $ |
| 500+ | 11,650 $ |
Informations produit
Aperçu du produit
LT5506 is a 40MHz to 500MHz monolithic integrated quadrature demodulator with variable gain amplifier (VGA), designed for low voltage operation. It supports standards that use a linear modulation format. The chip consists of a VGA, quadrature down-converting mixers and lowpass noise filters. The LO port consists of a divide-by-two stage and LO buffers. The IC provides all building blocks for IF down-conversion to I and Q baseband signals with a single supply voltage of 1.8V to 5.25V. The VGA gain has a linear in-dB relationship to the control input voltage. Hard-clipping amplifiers at the mixer outputs reduce the recovery time from a signal overload condition. The lowpass filters reduce the out-of-band noise and spurious frequency components. The cut-off frequency of the noise filters is approximately 8.8MHz. It is widely used in applications such as IEEE802.11, high speed wireless LAN, wireless local loop etc.
- Low delay shift over gain control range is 2ps/dB typical at (TA = 25°C, EN = VCC)
- THD is 0.12% (-58dBc) at 800mVP-P differential output level
- IF overload detector, outputs biased up while in standby
- I/Q amplitude imbalance is 0.2dB typical at (TA = 25°C, EN = VCC)
- Baseband I/Q phase imbalance is 0.6° typical at (TA = 25°C, EN = VCC)
- Noise figure at max gain is 6.8dB typical at (VCTRL = 1.7V, TA = 25°C, EN = VCC)
- Input IP3, min gain is -0.5dBm typ at (PIF = -22.5dBm, TA = 25°C, EN = VCC)
- Low supply current is 26.5mA typical at (EN = high, STBY = low or high)
- Operating temperature range from -40°C to 85°C
- Package style is 16-lead plastic QFN
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
40MHz
16Pins
5.25V
QFN-EP
-
No SVHC (04-Feb-2026)
500MHz
1.8V
-40°C
85°C
MSL 1 - Unlimited
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit