Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantANALOG DEVICES
Réf. FabricantLT6012CS#PBFCopie
Délai d’approvisionnement standard du fabricant20 semaines
Code Commande51AK8966
Votre numéro de pièce
218 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 14,510 $ |
| 10+ | 11,330 $ |
| 25+ | 10,880 $ |
| 50+ | 10,440 $ |
| 100+ | 9,980 $ |
| 250+ | 9,600 $ |
| 500+ | 9,200 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
14,51 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantANALOG DEVICES
Réf. FabricantLT6012CS#PBFCopie
Délai d’approvisionnement standard du fabricant20 semaines
Code Commande51AK8966
Fiche technique
No. of Channels4Channels
Gain Bandwidth Product350kHz
Slew Rate Typ0.11V/µs
Supply Voltage Range2.7V to ± 18V
Supply Voltage Range2.7V to ± 18V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage35µV
Input Bias Current150pA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth350kHz
No. of Amplifiers4 Amplifier
Slew Rate0.11V/µs
Aperçu du produit
LT6012 op amp combine low noise and high precision input performance with low power consumption and rail-to-rail output swing. Typical applications include thermocouple amplifiers, precision photo diode amplifiers, instrumentation amplifiers, battery-powered precision systems and low voltage precision systems.
- 2.7V to ±18V supply voltage operation
- Rail-to-rail output swing
- Gain-bandwidth product: 330KHz typ at f = 10KHz
- Slew rate: 0.09V/µs typ at AV = –10, RF = 50K, RG = 5K
- Supply current per amplifier: 135µA typ
- 75µV max input offset voltage, 900nA max input offset current and ±900pA max input bias current
- 14nV/√Hz typ input noise voltage density and 0.1pA/√Hz input noise current density at f = 1KHz
- 135dB typ CMRR at VCM = 1V to 3.8V and 135dB typ PSRR at VS = 2.7V to 36V, VCM = 1/2VS
- 14 lead SOIC package
- Operating temperature range from 0 to 70°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
No. of Channels
4Channels
Slew Rate Typ
0.11V/µs
Supply Voltage Range
2.7V to ± 18V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
150pA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
350kHz
Slew Rate
0.11V/µs
Gain Bandwidth Product
350kHz
Supply Voltage Range
2.7V to ± 18V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
35µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (04-Feb-2026)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit