| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 8,330 $ | 8,33 $ |
| Total Prix | 8,33 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 8,330 $ |
| 25+ | 5,820 $ |
| 50+ | 5,570 $ |
| 100+ | 5,310 $ |
| 250+ | 5,050 $ |
| 500+ | 4,870 $ |
| 1000+ | 4,790 $ |
| 2500+ | 4,730 $ |
Informations produit
Aperçu du produit
LT6200 is a single channel, ultralow noise, rail-to-rail input and output unity gain stable op-amp. This amplifier combine very low noise with a 1.6MHz gain bandwidth, 450V/µs slew rate and are optimized for low voltage signal conditioning systems. A shutdown pin reduces supply current during standby conditions and thermal shutdown protects the part from overload conditions. This amplifier can be used as plug-in replacements for many high speed op amps to improve input/output range and noise performance. It is widely used in application such as transimpedance amplifiers, low noise signal processing, active filters, rail-to-rail buffer amplifiers, driving A/D converters etc.
- Low noise voltage is 0.95nV/√Hz typ at (100kHz)
- Common mode rejection ratio is 105dB typ at (VS = 5V, VCM = 1.5V to 3.5V)
- Input common mode range includes both rails
- Low offset voltage is 0.1mV typ
- Wide supply range is 2.5V to 12.6V
- Output current is 60mA Min
- Power shutdown, thermal shutdown
- Operating temperature is 0°C to 70°C
- packaging style is 6-lead plastic TSOT-23
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
1Channels
450V/µs
2.5V to 12.6V
6Pins
Rail - Rail Input / Output (RRIO)
-10µA
0°C
-
MSL 1 - Unlimited
TSOT-23
1.6GHz
450V/µs
1.6GHz
2.5V to 12.6V
TSOT-23
General Purpose
1.4mV
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit