| Quantité | Prix |
|---|---|
| 1+ | 11,400 $ |
| 10+ | 7,640 $ |
| 25+ | 6,830 $ |
| 50+ | 6,050 $ |
| 100+ | 5,540 $ |
| 250+ | 4,980 $ |
| 500+ | 4,810 $ |
Informations produit
Aperçu du produit
LTC1541 is a combination of micropower amplifier, comparator and bandgap reference. The op-amp output stage swings from rail-to-rail. The comparator’s inverting input is internally connected to the reference output. The reference output voltage is 1.2V ±1% over the extended temperature range. The output can drive a bypass capacitor of upto 0.01µF without any oscillations. It can also source upto 2mA and sink upto 20µA. It is widely used in application such as battery- or solar-powered systems, automotive keyless entry, low frequency, local area alarms/detectors, infrared receivers for remote controls, smoke detectors and safety sensors, GSM portable phones etc.
- Quiescent current is 5µA typical
- Outputs swing rail-to-rail
- Supply voltage range is 2.5V to 12.6V
- Low input bias current is 0.01nA typical
- Internal ±2.25mV comparator hysteresis
- Comparator and op-amp input range includes ground
- Op-amp capable of driving upto 1000pF load
- Gain bandwidth is 12KHz typical
- Operating temperature is -40°C to 85°C
- Package style is 8-lead plastic MSOP
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Micropower
-
2.5V to 12.6V, ± 1.25V to ± 6.3V
8Pins
Single & Dual Supply
-40°C
-
MSL 1 - Unlimited
-
Rail to Rail
-
2Channels
2.5V to 12.6V, ± 1.25V to ± 6.3V
MSOP
Rail to Rail
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
MSOP
2 Comparators
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit