| Quantité | Prix |
|---|---|
| 1+ | 21,020 $ |
| 10+ | 16,590 $ |
| 25+ | 15,710 $ |
| 50+ | 14,820 $ |
| 100+ | 14,270 $ |
| 250+ | 13,690 $ |
Informations produit
Aperçu du produit
LTC1968 is a true RMS-to-DC converter that uses an innovative delta-sigma computational technique. The benefits of the device proprietary architecture, when compared to conventional log-antilog RMS-to-DC converters, are higher linearity and accuracy, bandwidth independent of amplitude and improved temperature behavior. It operates with single-ended or differential input signals and accurately supports crest factors upto 4. Common mode input range is rail-to-rail. Differential input range is 1VPEAK, and offers unprecedented linearity. It allows hassle-free system calibration at any input voltage. It is widely used in application such as true RMS digital multimeters and panel meters, true RMS AC + DC measurements etc.
- Linearity error is 0.02% typical
- 1% additional gain error is 500KHz typical
- ±3dB frequency is 15MHz typical
- 3dB bandwidth independent of input voltage amplitude
- True RMS-DC conversion with only one external capacitor
- Delta sigma conversion technology
- Ultralow shutdown current is 0.1µA typical
- Rail-to-rail output, separate output reference pin allows level shifting
- Operating temperature is -40°C to 85°C
- Package style is 8-lead plastic MSOP
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
0.1%
0°C
MSOP
8Pins
4.5V to 5.5V
-
No SVHC (04-Feb-2026)
15MHz
70°C
MSOP
Surface Mount
4.5V to 5.5V
MSL 1 - Unlimited
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit