LTC2704IGW-16#PBF
Digital to Analog Converter, 16 bit, 3 Wire, Serial, SPI, 4.5 V, 16.5 V, 4 Channels, Voltage

| Quantité | Prix |
|---|---|
| 1+ | 145,340 $ |
| 5+ | 133,520 $ |
| 10+ | 121,690 $ |
| 25+ | 118,530 $ |
| 50+ | 115,350 $ |
| 100+ | 113,050 $ |
Informations produit
Aperçu du produit
LTC®2704-16 is a quad, 16bit, voltage output SoftSpan™ DAC that operates from 3V to 5V logic and ±5V to ±15V analog supplies. SoftSpan offers six output spans - two unipolar and four bipolar - fully programmable through the 3-wire SPI serial interface. Readback commands allow verification of any on-chip register in just one 24- or 32- bit instruction cycle. All other commands produce a “rolling readback” response from the LTC2704, dramatically reducing the needed number of instruction cycles. A Sleep command allows any combination of DACs to be powered down. There is also a reset fl ag and an offset adjustment pin for each channel. Typical applications include process control and industrial automation, direct digital waveform generation, software controlled gain adjustment, automated test equipment.
- Six programmable O/P: unipolar (0 to 5V, 0 to 10V), bipolar (±5, ±10, ±2.5, –2.5 to 7.5V)
- Serial readback of all on-chip registers
- Force/sense outputs enable remote sensing
- Glitch impulse is <lt/> 2nV-sec
- Outputs drive is ±5mA
- ±2LSB INL and ±1LSB DNL
- Power-on and clear to zero volts
- ±20LSB max gain error
- 44 lead WSSOP package
- Operating temperature range from -40°C to 85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
16bit
3 Wire, Serial, SPI
± 4.5V to ± 16.5V, 2.7V to 5.5V
± 4.5V to ± 16.5V, 2.7V to 5.5V
4Channels
WSSOP
44Pins
-40°C
Quad 16-Bit Voltage Output DACs
MSL 3 - 168 hours
3 Wire, Serial, SPI
16.5V
4.5V
WSSOP
Voltage
Serial
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit