LTC2951CTS8-1#TRMPBF
Pushbutton Controller, DC/DC Converter Control, 2.7 to 26.4 V/6 µA, 0 to 70 Deg C, TSOT-23-8

| Fabricant | ANALOG DEVICES |
|---|---|
| Réf. Fabricant | LTC2951CTS8-1#TRMPBFCopie |
| Délai d’approvisionnement standard du fabricant | 11 semaines |
| Code Commande | Mise en bobine51AK6703RL Bandes découpées51AK6703 |
| Votre numéro de pièce | |
| Fiche technique |
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 8,690 $ | 8,69 $ |
| Total Prix | 8,69 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 8,690 $ |
| 25+ | 6,160 $ |
| 50+ | 5,880 $ |
| 100+ | 5,600 $ |
| 250+ | 5,400 $ |
| 500+ | 5,290 $ |
Informations produit
| Fabricant | ANALOG DEVICES |
|---|---|
| Réf. Fabricant | LTC2951CTS8-1#TRMPBFCopie |
| Délai d’approvisionnement standard du fabricant | 11 semaines |
| Code Commande | Mise en bobine51AK6703RL Bandes découpées51AK6703 |
| Fiche technique | |
| IC Type | Pushbutton On/Off Controller |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 26.4V |
| Supply Current | 6µA |
| IC Case / Package | TSOT-23 |
| No. of Pins | 8Pins |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| IC Generic Number | LTC2951 |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Controller IC Case Style | TSOT-23 |
Aperçu du produit
LTC2951-1 is a micropower, wide input voltage range pushbutton ON/OFF controller. The part contains a pushbutton input which controls the toggling of an open-drain enable output. The pushbutton turn OFF debounce time is externally programmable, while the turn ON debounce time is fixed at 128ms. A simple microprocessor interface allows for proper system house keeping prior to powerdown. Under system fault conditions, an adjustable KILL timeout delay ensures proper power-down. It is widely used in application such as portable instrumentation meters, blade servers, portable customer service PDA, desktop and notebook computers etc.
- Adjustable pushbutton debounce and delay timers
- Supply current is 6µA typical
- Wide operating voltage range is 2.7V to 26.4V
- EN output allows DC/DC converter control
- Simple interface allows graceful µP shutdown
- High input voltage PB pin with internal pull-up resistor
- ±10KV ESD HBM on PB input
- Accurate 0.6V threshold on KILL comparator input
- Operating temperature is 0°C to 70°C
- Package style is 8-lead plastic TSOT
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
| IC Type | Pushbutton On/Off Controller |
|---|---|
| Supply Voltage Max | 26.4V |
| IC Case / Package | TSOT-23 |
| Operating Temperature Min | 0°C |
| IC Generic Number | LTC2951 |
| MSL | MSL 1 - Unlimited |
| Controller IC Case Style | TSOT-23 |
| Supply Voltage Min | 2.7V |
|---|---|
| Supply Current | 6µA |
| No. of Pins | 8Pins |
| Operating Temperature Max | 70°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Documents techniques (1)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | No SVHC (04-Feb-2026) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |