| Quantité | Prix |
|---|---|
| 1+ | 15,530 $ |
| 10+ | 12,140 $ |
| 25+ | 10,850 $ |
| 141+ | 10,830 $ |
Informations produit
Aperçu du produit
LTC3810 is a synchronous step-down switching regulator controller that can directly step down voltages from up to 100V, making it ideal for telecom and automotive applications. This uses a constant on-time valley current control architecture to deliver very low-duty cycles with accurate cycle-by-cycle current limits, without requiring a sense resistor. A precise internal reference provides 0.5% DC accuracy. A high bandwidth (25MHz) error amplifier provides a very fast line and load transient response. Application includes 48V telecom and base station power supplies, networking equipment, serves, automotive and industrial control systems.
- No current sense resistor required
- Dual N-channel MOSFET synchronous drive
- Extremely fast transient response
- Programmable output voltage tracking/soft-start
- Synchronizable to external clock, selectable pulse skip mode operation
- Power good output voltage monitor
- INTVCC supply voltage range from 6.35 to 14V (TA = 25°C)
- 28-lead plastic SSOP package
- Temperature rating range from -40°C to 125°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Current Mode Control
100V
-
28Pins
Synchronous Buck (Step Down)
125°C
-
No SVHC (04-Feb-2026)
SSOP
6.2V
1Outputs
SSOP
-
-40°C
-
MSL 1 - Unlimited
-
1 Output
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit