| Quantité | Prix |
|---|---|
| 1+ | 8,260 $ |
| 10+ | 6,330 $ |
| 25+ | 5,680 $ |
| 74+ | 5,550 $ |
| 111+ | 5,400 $ |
| 259+ | 5,270 $ |
| 518+ | 5,050 $ |
Informations produit
Aperçu du produit
LTC3851 is a high performance synchronous step-down switching regulator controller that drives an all N-channel synchronous power MOSFET stage. A constant frequency current mode architecture allows a phase-lockable frequency of upto 750KHz. OPTI-LOOP compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. The TK/SS pin ramps the output voltage during start-up. Current foldback limits MOSFET heat dissipation during short-circuit conditions. The MODE/PLLIN pin selects among Burst Mode operation, pulse skipping mode or continuous inductor current mode at light loads and allows the IC to be synchronized to an external clock. It is used in application such as automotive systems, telecom systems, industrial equipment, distributed DC power systems etc.
- Operating voltage range is 4V to 38V
- RSENSE or DCR current sensing
- Dual N-channel MOSFET synchronous drive
- Adjustable output voltage soft-start or tracking
- Output current foldback limiting, output overvoltage protection
- Voltage output range is 0.8V to 5.5V
- Supply current (shutdown) is 20μA typical at (VRUN = 0V)
- 5V internal regulator, feedback current is -10nA typical
- Operating temperature is -40°C to 85°C
- Package style is 16-lead plastic MSOP
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Current Mode Control
38V
99%
16Pins
Synchronous Buck (Step Down)
85°C
-
No SVHC (04-Feb-2026)
MSOP-EP
4V
1Outputs
MSOP-EP
750kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit