| Quantité | Prix |
|---|---|
| 1+ | 22,660 $ |
| 10+ | 17,980 $ |
| 25+ | 16,780 $ |
| 50+ | 16,140 $ |
| 100+ | 15,490 $ |
| 250+ | 14,740 $ |
| 500+ | 14,460 $ |
Informations produit
Aperçu du produit
LTC3871 is a high performance bidirectional buck or boost switching regulator controller that operates in either buck or boost mode on demand. It regulates in buck mode from VHIGH-to-VLOW and boost mode from VLOW-to-VHIGH depending on a control signal, making it ideal for 48V/12V automotive dual battery systems. It allows both batteries to supply energy to the load simultaneously by converting energy from one battery to the other. Its proprietary constant-frequency current mode architecture enhances the signal-to-noise ratio enabling low-noise operation and provides excellent current matching between phases. Additional features include discontinuous or continuous mode of operation, OV/UV monitors, independent loop compensation for buck and boost operation, accurate output current monitoring and overcurrent protection. It is used in applications such as automotive 48V/12V dual battery systems, backup power systems etc.
- Unique architecture allows dynamic regulation of input voltage, output voltage or current
- VHIGH voltages upto 100V, VLOW voltages upto 30V
- Synchronous rectification upto 97% efficiency, selectable CCM/DCM modes
- ADI-proprietary advanced current mode control
- ±1% voltage regulation accuracy over temperature
- Selectable buck and boost current sense limits
- Programmable DRVCC/EXTVCC optimizes efficiency, multiphase/multi-ICs operation upto 12 phases
- Programmable VHIGH UV and OV thresholds, programmable VLOW OV threshold
- Operating temperature is -40°C to 125°C
- Package style is 48-lead plastic LQFP
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Current Mode Control
100V
98%
48Pins
Synchronous Boost, Synchronous Buck
125°C
-
No SVHC (04-Feb-2026)
LQFP-EP
1.2V
1Outputs
LQFP-EP
500kHz
-40°C
-
MSL 3 - 168 hours
-
1 Output
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit