| Quantité | Prix |
|---|---|
| 1+ | 25,740 $ |
| 10+ | 20,460 $ |
| 25+ | 19,740 $ |
| 50+ | 19,030 $ |
| 100+ | 18,300 $ |
| 250+ | 17,660 $ |
Informations produit
Aperçu du produit
LTC4266A is a quad power sourcing equipment (PSE) controller capable of delivering up to 90W of LTPoE++ power to a compatible LTPoE++ powered device (PD). A proprietary detection/classification scheme allows mutual identification between an LTPoE++ PSE and LTPoE++ PD while remaining compatible and interoperable with existing Type 1 (13W) and Type 2 (25.5W) PDs. This feature set is a superset of the popular LTC4266. These PSE controllers feature low RON external MOSFETs and 0.25ohm sense resistors which are especially important at the LTPoE++ current levels to maintain the lowest possible heat dissipation. Application includes LTPoE++ PSE switches/routers, LTPoE++ PSE midspans, IEEE 802.3at Type 1 PSE switches/routers, IEEE 802.3at type 1 PSE midspans.
- Four independent PSE channels
- Low power dissipation
- High capacitance legacy device detection
- Midspan backoff timer
- Main PoE supply voltage range from 45 to 57V (For IEEE type 1 compliant output, TA = 25°C)
- Classification voltage range from 16 to 20.5V (AGND – VOUTn, 0mA ≤ ICLASS ≤ 50mA, TA = 25°C)
- Typical short-circuit sense is 200mV (VSENSEn – VEE – VLIM, rdis = 0, TA = 25°C)
- Typical resolution is 14bits (no missing codes, fast-iv = 0, TA = 25°C)
- 38-lead plastic QFN package
- Temperature rating range from -40°C to 85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
IEEE 802.3af, 802.3at
57V
-
QFN-EP
4Channels
6.3%
Surface Mount
85°C
MSL 1 - Unlimited
QFN-EP
-
PSE Controller
-
25V
38Pins
38.7W
1MHz
-40°C
-
No SVHC (04-Feb-2026)
1MHz
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit