| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 7,460 $ | 7,46 $ |
| Total Prix | 7,46 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 7,460 $ |
| 25+ | 5,250 $ |
| 50+ | 5,010 $ |
| 100+ | 4,760 $ |
| 250+ | 4,560 $ |
| 500+ | 4,470 $ |
| 1000+ | 4,370 $ |
| 2500+ | 4,290 $ |
Informations produit
Aperçu du produit
LTC4361-2 is a overvoltage/overcurrent protection controller. It is designed for portable devices with multiple power supply options including wall adaptors, car battery adaptors and USB ports. This device controls an external N-channel MOSFET in series with the input power supply. During overvoltage transients, this device turns off the MOSFET within 1µs, isolating downstream components from the input supply. Inductive cable transients are absorbed by the MOSFET and load capacitance. In most applications, this device provides protection from transients upto 80V without requiring transient voltage suppressors or other external components. It is widely used in application such as USB protection, handheld computers, cell/smart phones, MP3/MP4 players, digital cameras etc.
- Input voltage range is 2.5V to 80V
- No input capacitor or TVS required for most applications
- 2% accurate 5.8V overvoltage threshold
- 10% accurate 50mV overcurrent circuit breaker
- <lt/>1µs overvoltage turn-off, gentle shutdown
- Controls N-Channel MOSFET, adjustable power-up dV/dt limits inrush current
- Reverse voltage protection, power good output, low current shutdown
- After overcurrent
- Operating temperature is 0°C to 70°C
- Packaging style is 8-lead plastic TSOT-23
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Cell / Smart Phones, Digital Cameras, Handheld Computers, MP3 / MP4 Players, USB Protection
2.5V
80V
TSOT-23
External
Overvoltage/Overcurrent Protection Controller
70°C
-
No SVHC (04-Feb-2026)
1Channels
-
TSOT-23
8Pins
Surface Mount
0°C
-
MSL 1 - Unlimited
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit