2. RF & Wireless
                                                                                                3. RF & Wireless ICs
                                                                                                4. RF Mixer ICs
                                                                                                Imprimer la page

                                                                                                LTC5577IUF#PBF

                                                                                                Downconverter Mixer, 1 Channel, 300 MHz to 6 GHz, 3 V to 3.6 V Supply, -40 to 105 Deg C, QFN-EP-16

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES LTC5577IUF#PBF
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantLTC5577IUF#PBF
                                                                                                Code Commande50AK3764
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                5 En Stock
                                                                                                QuantitéPrix
                                                                                                1+29,190 $
                                                                                                10+23,330 $
                                                                                                25+20,340 $
                                                                                                50+20,020 $
                                                                                                182+19,700 $
                                                                                                273+19,550 $
                                                                                                546+19,390 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                29,19 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantLTC5577IUF#PBF
                                                                                                Code Commande50AK3764
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Frequency Min300MHz
                                                                                                Frequency Max6GHz
                                                                                                Frequency Response RF Min300MHz
                                                                                                Supply Voltage Min3V
                                                                                                Frequency Response RF Max6GHz
                                                                                                Supply Voltage Max3.6V
                                                                                                Frequency Response LO Min300MHz
                                                                                                RF IC Case StyleQFN-EP
                                                                                                Frequency Response LO Max6GHz
                                                                                                Frequency Response IF Min1MHz
                                                                                                Frequency Response IF Max1.5GHz
                                                                                                Conversion Gain0.7dB
                                                                                                Third Order Intercept Point IIP3 Typ30dBm
                                                                                                IC Case / PackageQFN-EP
                                                                                                No. of Pins16Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max105°C
                                                                                                Product Range-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                LTC®5577 active mixer is optimized for RF down-converting applications that require high input signal handling capability and wide bandwidth. The wide band IF output uses external resistors to set the output impedance, allowing the flexibility to match directly into differential IF loads, such as filters and amplifiers. The part is characterized and specified with a 100-ohm differential output impedance, although it can be used with output impedances ranging from 50 ohm to 400 ohm, with higher gain and reduced IIP3 and P1dB at the higher impedance levels. The IF output is usable up to 1.5GHz. Application includes wireless infrastructure receivers, DPD observation receivers, CATV infrastructure.

                                                                                                • Very small solution size
                                                                                                • Input frequency range from 300 to 6000MHz (TC=25°C, external matching required)
                                                                                                • Output frequency range from 1 to 1500MHz (TC=25°C, external matching required)
                                                                                                • Input power range from –6 to 6dBm (TC=25°C, VCC=3.3V)
                                                                                                • Typical RF to LO isolation is <gt/>64dB (TC=25°C, VCC=3.3V)
                                                                                                • Typical power conversion gain is –0.5dB (TC=25°C, VCC=3.3V)
                                                                                                • Typical conversion gain flatness is ±0.2dB (RF=1900 ±140MHz, LO=1747MHz, IF=153 ±140MHz)
                                                                                                • Typical SSB noise figure is 13.4dB (RF=450MHz, high side LO)
                                                                                                • 16-lead plastic QFN, operating temperature range from -40°C to 105°C

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Frequency Min

                                                                                                300MHz

                                                                                                Frequency Response RF Min

                                                                                                300MHz

                                                                                                Frequency Response RF Max

                                                                                                6GHz

                                                                                                Frequency Response LO Min

                                                                                                300MHz

                                                                                                Frequency Response LO Max

                                                                                                6GHz

                                                                                                Frequency Response IF Max

                                                                                                1.5GHz

                                                                                                Third Order Intercept Point IIP3 Typ

                                                                                                30dBm

                                                                                                No. of Pins

                                                                                                16Pins

                                                                                                Operating Temperature Max

                                                                                                105°C

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Frequency Max

                                                                                                6GHz

                                                                                                Supply Voltage Min

                                                                                                3V

                                                                                                Supply Voltage Max

                                                                                                3.6V

                                                                                                RF IC Case Style

                                                                                                QFN-EP

                                                                                                Frequency Response IF Min

                                                                                                1MHz

                                                                                                Conversion Gain

                                                                                                0.7dB

                                                                                                IC Case / Package

                                                                                                QFN-EP

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)
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
                                                                                                SVHC :No SVHC (04-Feb-2026)