| Quantité | Prix |
|---|---|
| 1+ | 32,060 $ |
| 10+ | 25,620 $ |
| 25+ | 22,810 $ |
| 50+ | 22,410 $ |
| 100+ | 22,020 $ |
| 250+ | 21,220 $ |
| 500+ | 20,800 $ |
Informations produit
Aperçu du produit
LTC®6091 is a dual, high voltage precision operational amplifier. The low noise, low bias current input stage is ideal for high gain configurations. The LTC6091 is internally protected against overtemperature conditions. The LTC6091 is unity-gain stable with up to a 200pF output capacitor. A wide input and output common mode range along with many features makes the LTC6091 useful for many high voltage applications. Typical applications include ATE, Piezo drivers, photodiode amplifier, high voltage regulators and optical networking.
- Supply range from ±4.75V to ±70V (140V)
- 0.1Hz to 10Hz noise is 3.5μVP-P
- Input bias current is 800pA maximum
- Low offset voltage is 1.25mV maximum and low offset drift is ±5μV/°C maximum
- CMRR is 130dB minimum
- Rail-to-rail output stage and thermal shutdown
- Output sink and source is 50mA
- 12MHz gain-bandwidth product, 21V/μs slew rate and 11nV/√Hz noise density
- 16 lead QFN package
- Operating temperature range from -40°C to 125°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
2Channels
21V/µs
± 4.75V to ± 70V
16Pins
Rail - Rail Output (RRO)
3pA
-40°C
-
MSL 1 - Unlimited
QFN
12MHz
21V/µs
12MHz
± 4.75V to ± 70V
QFN
CMOS
330µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit