| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 8,260 $ | 8,26 $ |
| Total Prix | 8,26 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 8,260 $ |
| 10+ | 6,330 $ |
| 25+ | 5,840 $ |
| 50+ | 5,580 $ |
| 100+ | 5,310 $ |
| 250+ | 5,260 $ |
Informations produit
Aperçu du produit
LTC6752IMS8-2#TRPBF is a 280MHz, 2.9ns comparator with rail-to-rail input and CMOS output. It is a family of very high speed comparators capable of supporting toggle rates up to 280MHz. This comparator exhibits low propagation delays of 2.9ns, and fast rise/fall times of 1.2ns. There are a total of 5 members in the LTC6752 family, with different options for separate input and output supplies, shutdown, output latch, adjustable hysteresis, complementary outputs, and package. Outputs are CMOS and separate supply options can operate down to 1.71V, allowing for directly interfacing to 1.8V logic devices. The low propagation delay of only 2.9ns combined with low dispersion of only 1.8ns makes this comparator an excellent choice for critical timing applications. Application includes clock and data recovery, level shifting, high speed data acquisition systems, window comparators, high speed line receivers, fast crystal oscillators, time of flight measurements, time domain reflectometry.
- 280MHz typical toggle rate (100mVP-P input, VCC = 2.5V, VDD = 2.5V, VEE = 0, TA = 25°C)
- 2.9ns typical propagation delay (VOVERDRIVE = 50mV, VCC = 2.5V, VDD = 2.5V, VEE = 0, TA = 25°C)
- Rail-to-rail inputs extend beyond both rails
- Output current capability is ±22mA
- 1.9mA typical VCC supply current, device on (VCC = 2.5V, VDD = 2.5V, VEE = 0, TA = 25°C)
- Supply voltage range from 2.45 to 5.25V (VCC = 2.5V, VDD = 2.5V, VEE = 0, TA = 25°C)
- Output stage supply voltage range from 1.71 to 3.5V (VCC = 2.5V, VDD = 2.5V, VEE = 0, TA = 25°C)
- Shutdown pin for reduced power, output latch and adjustable hysteresis
- Complementary outputs, direct replacement for ADCMP60X family
- 8 lead plastic MSOP package, specified temperature range from -40 to 85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Spécifications techniques
High Speed
3.4ns
2.45V to 3.5V, 2.45V to 5.25V
8Pins
Single & Dual Supply
-40°C
-
No SVHC (04-Feb-2026)
MSOP
1 Comparator
1Channels
2.45V to 3.5V, 2.45V to 5.25V
MSOP
CMOS
Surface Mount
85°C
-
-
CMOS
3.4ns
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit