| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 8,410 $ | 8,41 $ |
| Total Prix | 8,41 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 8,410 $ |
| 25+ | 5,920 $ |
| 50+ | 5,640 $ |
| 100+ | 5,370 $ |
| 250+ | 5,100 $ |
| 500+ | 5,000 $ |
| 1000+ | 4,950 $ |
| 2500+ | 4,700 $ |
Informations produit
Aperçu du produit
LTC®6992 is a silicon oscillator with an easy-to-use analog voltage-controlled pulse width modulation (PWM) capability. The LTC6992 is part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET, programs the LTC6992’s internal oscillator frequency. The output frequency is determined by this oscillator and an internal frequency divider, NDIV, programmable to eight settings from 1 to 16384. Applying a voltage between 0V and 1V on the MOD pin sets the duty cycle.
- 0% to 100% PWM duty cycle
- Frequency range from 3.81Hz to 1MHz
- Configured with 1 to 3 resistors
- <lt/>1.7% maximum frequency error
- PWM duty cycle error <lt/> 3.7% maximum
- Frequency Modulation (VCO) capability
- 2.25V to 5.5V single supply operation
- 115μA supply current at 100kHz
- 500μs start-up time
- CMOS output driver sources/sinks 20mA
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
1MHz
5.5V
TSOT-23
-
70°C
No SVHC (04-Feb-2026)
2.25V
TSOT-23
6Pins
0°C
MSL 1 - Unlimited
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit